
RDER73A332K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8950-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A332K2K1H03B |
Description | CAP CER 3300PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A332K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER73A332K2M1H03A | Murata Electronics | 2.000 | 490-9280-1-ND | kr.4.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.2.00220 | kr.100.11 |
| 100 | kr.1.80820 | kr.180.82 |
| 500 | kr.1.48090 | kr.740.45 |
| 1.000 | kr.1.37977 | kr.1,379.77 |
| 2.500 | kr.1.27300 | kr.3,182.50 |
| 5.000 | kr.1.20864 | kr.6,043.20 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

