3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A332K2M1H03A

DigiKey Part Number
490-9280-1-ND - Cut Tape (CT)
490-9280-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A332K2M1H03A
Description
CAP CER 3300PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A332K2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.70700kr.27.07
50kr.2.06180kr.103.09
100kr.1.86140kr.186.14
500kr.1.52452kr.762.26
1.000kr.1.42035kr.1,420.35
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.29653kr.2,593.06
4.000kr.1.22801kr.4,912.04
6.000kr.1.19370kr.7,162.20
10.000kr.1.15567kr.11,556.70
14.000kr.1.13344kr.15,868.16
20.000kr.1.11205kr.22,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250