RDER72A334K1S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 492
Unit Price: kr.4.31000
Datasheet

Similar


Murata Electronics
In Stock: 456
Unit Price: kr.4.18000
Datasheet

Similar


Murata Electronics
In Stock: 225
Unit Price: kr.4.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.33000
Datasheet

Similar


TDK
In Stock: 83
Unit Price: kr.3.54000
Datasheet

Similar


TDK
In Stock: 2.598
Unit Price: kr.4.12000
Datasheet

Similar


TDK
In Stock: 250
Unit Price: kr.3.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.29903
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A334K1S1H03A

DigiKey Part Number
490-9221-1-ND - Cut Tape (CT)
490-9221-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A334K1S1H03A
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A334K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74600kr.27.46
50kr.2.09100kr.104.55
100kr.1.88780kr.188.78
500kr.1.54616kr.773.08
1.000kr.1.44051kr.1,440.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.31494kr.2,629.88
4.000kr.1.24544kr.4,981.76
6.000kr.1.21064kr.7,263.84
10.000kr.1.17207kr.11,720.70
14.000kr.1.14953kr.16,093.42
20.000kr.1.12784kr.22,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000