Direct
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RDE5C2A272J1S1H03A | |
|---|---|
DigiKey Part Number | 490-9095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A272J1S1H03A |
Description | CAP CER 2700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A272J1S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A272J1P1H03B | Murata Electronics | 0 | 490-8765-ND | kr.1.15268 | Direct |
| RDE5C2A272J1K1H03B | Murata Electronics | 0 | 490-8764-ND | kr.1.11280 | Similar |
| RDE5C2A272J1M1H03A | Murata Electronics | 0 | 490-9094-3-ND | kr.1.03875 | Similar |
| K272J20C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GH5UL2-ND | kr.2.09258 | Direct |
| SR201A272JAATR1 | KYOCERA AVX | 0 | SR201A272JAATR1-ND | kr.2.32274 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07574 | kr.2,151.48 |
| Unit Price without VAT: | kr.1.07574 |
|---|---|
| Unit Price with VAT: | kr.1.34468 |








