RDE5C2A272J1P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.07574
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.11280
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.03875
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.09258
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.65862
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.16282
Datasheet

Similar


KEMET
In Stock: 968
Unit Price: kr.3.36000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.09258
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A272J1P1H03B

DigiKey Part Number
490-8765-ND
Manufacturer
Manufacturer Product Number
RDE5C2A272J1P1H03B
Description
CAP CER 2700PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A272J1P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.15268kr.1,152.68
Unit Price without VAT:kr.1.15268
Unit Price with VAT:kr.1.44085