GRT188R71E105KE13J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 193.747
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 63.831
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 912.062
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 179.623
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 62.297
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 762.307
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 12.269
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.794
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.019
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.148
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 22.192
Unit Price: kr.0.95000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E105KE13J

DigiKey Part Number
490-GRT188R71E105KE13JTR-ND - Tape & Reel (TR)
490-GRT188R71E105KE13JCT-ND - Cut Tape (CT)
490-GRT188R71E105KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71E105KE13J
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E105KE13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R71E105KA01DMurata Electronics193.747490-14409-1-NDkr.1.39000Parametric Equivalent
GCJ188R71E105KA01JMurata Electronics63.831490-GCJ188R71E105KA01JCT-NDkr.1.39000Parametric Equivalent
GCM188R71E105KA64DMurata Electronics912.062490-10673-1-NDkr.1.20000Parametric Equivalent
GCM188R71E105KA64JMurata Electronics179.623490-GCM188R71E105KA64JCT-NDkr.1.08000Parametric Equivalent
GRT188R71E105KE13DMurata Electronics62.297490-GRT188R71E105KE13DCT-NDkr.0.82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32460kr.16.23
100kr.0.28090kr.28.09
500kr.0.20884kr.104.42
1.000kr.0.18665kr.186.65
2.500kr.0.16332kr.408.30
5.000kr.0.14927kr.746.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13379kr.1,337.90
20.000kr.0.12457kr.2,491.40
30.000kr.0.11995kr.3,598.50
50.000kr.0.11484kr.5,742.00
70.000kr.0.11185kr.7,829.50
100.000kr.0.10897kr.10,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500