
GCM188R71E105KA64J | |
|---|---|
DigiKey Part Number | 490-GCM188R71E105KA64JTR-ND - Tape & Reel (TR) 490-GCM188R71E105KA64JCT-ND - Cut Tape (CT) 490-GCM188R71E105KA64JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E105KA64J |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E105KA64J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62800 | kr.6.28 |
| 50 | kr.0.44380 | kr.22.19 |
| 100 | kr.0.38670 | kr.38.67 |
| 500 | kr.0.29240 | kr.146.20 |
| 1.000 | kr.0.26324 | kr.263.24 |
| 2.500 | kr.0.23263 | kr.581.58 |
| 5.000 | kr.0.21418 | kr.1,070.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19333 | kr.1,933.30 |
| 20.000 | kr.0.18121 | kr.3,624.20 |
| 30.000 | kr.0.17514 | kr.5,254.20 |
| 50.000 | kr.0.16842 | kr.8,421.00 |
| 70.000 | kr.0.16449 | kr.11,514.30 |
| 100.000 | kr.0.16071 | kr.16,071.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

