


GCJ188R71E105KA01D | |
|---|---|
DigiKey Part Number | 490-14409-2-ND - Tape & Reel (TR) 490-14409-1-ND - Cut Tape (CT) 490-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E105KA01D |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E105KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29370 | kr.1,174.80 |
| 8.000 | kr.0.27378 | kr.2,190.24 |
| 12.000 | kr.0.26380 | kr.3,165.60 |
| 20.000 | kr.0.25274 | kr.5,054.80 |
| 28.000 | kr.0.24628 | kr.6,895.84 |
| 40.000 | kr.0.24006 | kr.9,602.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

