
MCJCT168CB7105KRPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168CB7105KRPA01TR-ND - Tape & Reel (TR) 587-MCJCT168CB7105KRPA01CT-ND - Cut Tape (CT) 587-MCJCT168CB7105KRPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168CB7105KRPA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168CB7105KRPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E105KA01D | Murata Electronics | 190.323 | 490-14409-1-ND | kr.1.39000 | Parametric Equivalent |
| GCJ188R71E105KA01J | Murata Electronics | 43.831 | 490-GCJ188R71E105KA01JCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.48690 | kr.48.69 |
| 500 | kr.0.37266 | kr.186.33 |
| 1.000 | kr.0.33735 | kr.337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29384 | kr.881.52 |
| 6.000 | kr.0.27257 | kr.1,635.42 |
| 9.000 | kr.0.26193 | kr.2,357.37 |
| 15.000 | kr.0.25014 | kr.3,752.10 |
| 21.000 | kr.0.24324 | kr.5,108.04 |
| 30.000 | kr.0.23662 | kr.7,098.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

