10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325BJ106KN-T

DigiKey Part Number
587-1439-2-ND - Tape & Reel (TR)
587-1439-1-ND - Cut Tape (CT)
587-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325BJ106KN-T
Description
CAP CER 10UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325BJ106KN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.19400kr.21.94
50kr.1.64960kr.82.48
100kr.1.48290kr.148.29
500kr.1.20104kr.600.52
1.000kr.1.11400kr.1,114.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04236kr.2,084.72
4.000kr.0.98340kr.3,933.60
6.000kr.0.95386kr.5,723.16
10.000kr.0.92115kr.9,211.50
14.000kr.0.90202kr.12,628.28
20.000kr.0.88361kr.17,672.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750