GRM31MR72A183KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 576
Unit Price: kr.2.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.493
Unit Price: kr.1.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.07900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65969
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.05103
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45941
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70046
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51602
Datasheet
0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A183KA01L

DigiKey Part Number
GRM31MR72A183KA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR72A183KA01L
Description
CAP CER 0.018UF 100V X7R 1206
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A183KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36625kr.1,098.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.36625
Unit Price with VAT:kr.0.45781