C1206C183JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet
0.018 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C183JARACTU

DigiKey Part Number
399-C1206C183JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C183JARACTU
Description
CAP CER 0.018UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C183JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500183JXTKnowles Syfer01206J2500183JXT-NDkr.1.91463Direct
1206J5000183JXTKnowles Syfer01206J5000183JXT-NDkr.1.91463Upgrade
1206J6300183JXTKnowles Syfer01206J6300183JXT-NDkr.1.91463Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06390kr.4,255.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.06390
Unit Price with VAT:kr.1.32988