C1206C183KARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.06390
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.83507
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.83507
Datasheet
0.018 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C183KARACTU

DigiKey Part Number
399-C1206C183KARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C183KARACTU
Description
CAP CER 0.018UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C183KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.03632kr.4,145.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.03632
Unit Price with VAT:kr.1.29540