GRM31MR71C105KA01K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 27.064
Unit Price: kr.2.95000
Datasheet

Upgrade


Murata Electronics
In Stock: 26.342
Unit Price: kr.2.58000
Datasheet

Direct


KYOCERA AVX
In Stock: 33.781
Unit Price: kr.2.49000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.515
Unit Price: kr.2.58000
Datasheet

Direct


YAGEO
In Stock: 133.577
Unit Price: kr.2.12000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 125.161
Unit Price: kr.1.20000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.18656
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.09941
Datasheet

Direct


Vishay Vitramon
In Stock: 3.869
Unit Price: kr.3.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.218
Unit Price: kr.8.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.870
Unit Price: kr.5.54000
Datasheet

Upgrade


KEMET
In Stock: 3.126
Unit Price: kr.9.78000
Datasheet

Upgrade


KEMET
In Stock: 181.674
Unit Price: kr.2.77000
Datasheet

Upgrade


TDK
In Stock: 45.848
Unit Price: kr.2.03000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71C105KA01K

DigiKey Part Number
GRM31MR71C105KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR71C105KA01K
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71C105KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38966kr.3,896.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.38966
Unit Price with VAT:kr.0.48708