Direct
Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

GRM31MR61A106KE19K | |
|---|---|
DigiKey Part Number | GRM31MR61A106KE19K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MR61A106KE19K |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61A106KE19K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61A106KE19D | Murata Electronics | 3.265 | 490-3378-1-ND | kr.6.97000 | Direct |
| GRM319R61A106KE19J | Murata Electronics | 1.618 | 490-8328-1-ND | kr.6.97000 | Direct |
| GRM319R61C106KE15D | Murata Electronics | 20.872 | 490-6494-1-ND | kr.6.97000 | Upgrade |
| GRM319R61E106KA12D | Murata Electronics | 443.743 | 490-5525-1-ND | kr.2.73000 | Upgrade |
| LMK316BJ106KD-T | Taiyo Yuden | 13.613 | 587-1341-1-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86837 | kr.8,683.70 |
| Unit Price without VAT: | kr.0.86837 |
|---|---|
| Unit Price with VAT: | kr.1.08546 |








