GRM31CR71H225KA88L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.76772
Datasheet

Direct


KYOCERA AVX
In Stock: 16.780
Unit Price: kr.2.41000
Datasheet

Direct


KEMET
In Stock: 280.016
Unit Price: kr.1.78000
Datasheet

Direct


KEMET
In Stock: 3.216
Unit Price: kr.6.66000
Datasheet

Direct


TDK
In Stock: 18.255
Unit Price: kr.4.44000
Datasheet

Direct


YAGEO
In Stock: 10.607
Unit Price: kr.3.36000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 77.742
Unit Price: kr.1.59000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 114.403
Unit Price: kr.1.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.22512
Datasheet

Direct


Taiyo Yuden
In Stock: 8.448
Unit Price: kr.2.22000
Datasheet

Direct


Taiyo Yuden
In Stock: 89.677
Unit Price: kr.1.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.195.792
Unit Price: kr.4.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 257.904
Unit Price: kr.2.98000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71H225KA88L

DigiKey Part Number
490-3367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71H225KA88L
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71H225KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable