2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316B7225KL-T

DigiKey Part Number
587-2911-2-ND - Tape & Reel (TR)
587-2911-1-ND - Cut Tape (CT)
587-2911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316B7225KL-T
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316B7225KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.74060kr.37.03
100kr.0.65370kr.65.37
500kr.0.50770kr.253.85
1.000kr.0.46269kr.462.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42573kr.851.46
4.000kr.0.39530kr.1,581.20
6.000kr.0.38006kr.2,280.36
10.000kr.0.36319kr.3,631.90
14.000kr.0.35333kr.4,946.62
20.000kr.0.34385kr.6,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500