2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316B7225KD-T

DigiKey Part Number
587-3168-2-ND - Tape & Reel (TR)
587-3168-1-ND - Cut Tape (CT)
587-3168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316B7225KD-T
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316B7225KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30600kr.13.06
50kr.0.95740kr.47.87
100kr.0.85020kr.85.02
500kr.0.66938kr.334.69
1.000kr.0.61365kr.613.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53006kr.2,120.24
8.000kr.0.49901kr.3,992.08
12.000kr.0.48346kr.5,801.52
20.000kr.0.46623kr.9,324.60
28.000kr.0.45616kr.12,772.48
40.000kr.0.44647kr.17,858.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500