Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM31CR61C475KA01L | |
|---|---|
DigiKey Part Number | 490-1812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61C475KA01L |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61C475KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61C475KA88D | Murata Electronics | 7.203 | 490-3374-1-ND | kr.4.50000 | Direct |
| GRM319R61E475KA12D | Murata Electronics | 29.890 | 490-3372-1-ND | kr.4.63000 | Upgrade |
| 1206YD475KAT2A | KYOCERA AVX | 1.369 | 478-KGM31HR51C475KUCT-ND | kr.2.92000 | Direct |
| 1206YD475KAT2W | KYOCERA AVX | 0 | 1206YD475KAT2W-ND | kr.1.49193 | Direct |
| C1206C475K4PAC7210 | KEMET | 214.381 | 399-7358-1-ND | kr.4.06000 | Direct |










