1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ475KL-T

DigiKey Part Number
587-1338-2-ND - Tape & Reel (TR)
587-1338-1-ND - Cut Tape (CT)
587-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ475KL-T
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316BJ475KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01800kr.10.18
50kr.0.73720kr.36.86
100kr.0.65150kr.65.15
500kr.0.50688kr.253.44
1.000kr.0.46234kr.462.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.41975kr.839.50
4.000kr.0.38872kr.1,554.88
6.000kr.0.36658kr.2,199.48
10.000kr.0.34435kr.3,443.50
14.000kr.0.34308kr.4,803.12
20.000kr.0.34183kr.6,836.60
24.000kr.0.34016kr.8,163.84
48.000kr.0.32517kr.15,608.16
50.000kr.0.32438kr.16,219.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250