GRM319R71H224KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 89.193
Unit Price: kr.1.65000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48.111
Unit Price: kr.1.01000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 133.950
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08003
Datasheet

Direct


KYOCERA AVX
In Stock: 14.980
Unit Price: kr.2.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 68.096
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 4.738
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 11.450
Unit Price: kr.5.33000
Datasheet

Upgrade


KEMET
In Stock: 2.767
Unit Price: kr.4.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 406
Unit Price: kr.6.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.749
Unit Price: kr.1.59000
Datasheet

Similar


TDK
In Stock: 14.123
Unit Price: kr.1.39000
Datasheet

Similar


YAGEO
In Stock: 20.238
Unit Price: kr.1.39000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H224KA01J

DigiKey Part Number
GRM319R71H224KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H224KA01J
Description
CAP CER 0.22UF 50V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H224KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48418kr.4,841.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.48418
Unit Price with VAT:kr.0.60523