0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72A224JU

DigiKey Part Number
478-KGM31AR72A224JUTR-ND - Tape & Reel (TR)
478-KGM31AR72A224JUCT-ND - Cut Tape (CT)
478-KGM31AR72A224JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72A224JU
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224J1RACTUKEMET8.738399-17471-1-NDkr.6.40000Direct
In-Stock: 356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13580kr.156.79
100kr.2.85870kr.285.87
500kr.2.39030kr.1,195.15
1.000kr.2.24544kr.2,245.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06646kr.6,199.38
6.000kr.1.97884kr.11,873.04
9.000kr.1.93494kr.17,414.46
15.000kr.1.88629kr.28,294.35
21.000kr.1.85785kr.39,014.85
30.000kr.1.83047kr.54,914.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500