4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K8PACTU

DigiKey Part Number
399-C1206C475K8PACTUTR-ND - Tape & Reel (TR)
399-C1206C475K8PACTUCT-ND - Cut Tape (CT)
399-C1206C475K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K8PACTU
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K8PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.93400kr.19.34
50kr.1.44680kr.72.34
100kr.1.29590kr.129.59
500kr.1.04254kr.521.27
1.000kr.0.96425kr.964.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89990kr.1,799.80
4.000kr.0.84693kr.3,387.72
6.000kr.0.82040kr.4,922.40
10.000kr.0.79100kr.7,910.00
14.000kr.0.77382kr.10,833.48
20.000kr.0.75728kr.15,145.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250