GRM21BR72A183KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 915
Unit Price: kr.1.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21379
Datasheet

Direct


KYOCERA AVX
In Stock: 3.461
Unit Price: kr.1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63906
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82459
Datasheet

Upgrade


KEMET
In Stock: 3.810
Unit Price: kr.2.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 180
Unit Price: kr.1.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45980
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A183KA01L

DigiKey Part Number
490-1657-2-ND - Tape & Reel (TR)
490-1657-1-ND - Cut Tape (CT)
490-1657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A183KA01L
Description
CAP CER 0.018UF 100V X7R 0805
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A183KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29961kr.898.83
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250