


C0805C183K2RACTU | |
---|---|
DigiKey Part Number | 399-C0805C183K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C183K2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C183K2RACTU |
Description | CAP CER 0.018UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.23500 | kr.12.35 |
50 | kr.0.90620 | kr.45.31 |
100 | kr.0.79300 | kr.79.30 |
500 | kr.0.63284 | kr.316.42 |
1.000 | kr.0.57984 | kr.579.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.54341 | kr.2,173.64 |
8.000 | kr.0.47107 | kr.3,768.56 |
12.000 | kr.0.45632 | kr.5,475.84 |
20.000 | kr.0.43997 | kr.8,799.40 |
28.000 | kr.0.42011 | kr.11,763.08 |
40.000 | kr.0.41884 | kr.16,753.60 |
48.000 | kr.0.41687 | kr.20,009.76 |
96.000 | kr.0.40220 | kr.38,611.20 |
100.000 | kr.0.40142 | kr.40,142.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |