0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C183K1RACTU

DigiKey Part Number
399-C0805C183K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C183K1RACTUCT-ND - Cut Tape (CT)
399-C0805C183K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C183K1RACTU
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C183K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74880kr.74.88
500kr.0.58688kr.293.44
1.000kr.0.54502kr.545.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46208kr.1,848.32
8.000kr.0.41875kr.3,350.00
12.000kr.0.40358kr.4,842.96
20.000kr.0.40152kr.8,030.40
28.000kr.0.38705kr.10,837.40
40.000kr.0.38586kr.15,434.40
48.000kr.0.38318kr.18,392.64
96.000kr.0.36935kr.35,457.60
100.000kr.0.36861kr.36,861.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500