0.018 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A183JU

DigiKey Part Number
478-KGM21AR72A183JUTR-ND - Tape & Reel (TR)
478-KGM21AR72A183JUCT-ND - Cut Tape (CT)
478-KGM21AR72A183JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A183JU
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A183JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.26800kr.12.68
50kr.0.84580kr.42.29
100kr.0.71830kr.71.83
500kr.0.50720kr.253.60
1.000kr.0.44374kr.443.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40220kr.1,608.80
8.000kr.0.37691kr.3,015.28
12.000kr.0.36424kr.4,370.88
20.000kr.0.35022kr.7,004.40
28.000kr.0.34201kr.9,576.28
40.000kr.0.33412kr.13,364.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000