Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BR71E225ME11L | |
|---|---|
DigiKey Part Number | 490-GRM21BR71E225ME11LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E225ME11L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E225ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E225MA01K | Murata Electronics | 0 | 490-GCJ21BR71E225MA01KTR-ND | kr.0.53075 | Parametric Equivalent |
| GCJ21BR71E225MA01L | Murata Electronics | 0 | 490-GCJ21BR71E225MA01LTR-ND | kr.0.58804 | Parametric Equivalent |
| GCM21BR71E225MA73K | Murata Electronics | 0 | 490-GCM21BR71E225MA73KTR-ND | kr.0.36363 | Parametric Equivalent |
| GCM21BR71E225MA73L | Murata Electronics | 0 | 490-GCM21BR71E225MA73LCT-ND | kr.1.78000 | Parametric Equivalent |
| GRM21BR71E225ME11K | Murata Electronics | 0 | 490-GRM21BR71E225ME11KTR-ND | kr.0.13597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15721 | kr.471.63 |
| Unit Price without VAT: | kr.0.15721 |
|---|---|
| Unit Price with VAT: | kr.0.19651 |












-1,45mm.jpg)