Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21BR71E225MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E225MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E225MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E225MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E225MA01K | Murata Electronics | 0 | 490-GCJ21BR71E225MA01KTR-ND | kr.0.53075 | Parametric Equivalent |
| CGA4J3X7R1E225M125AE | TDK | 404 | 445-173852-1-ND | kr.3.55000 | Parametric Equivalent |
| TMJ212CB7225MGHT | Taiyo Yuden | 0 | TMJ212CB7225MGHT-ND | kr.0.98790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58804 | kr.1,764.12 |
| Unit Price without VAT: | kr.0.58804 |
|---|---|
| Unit Price with VAT: | kr.0.73505 |




