2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R225M25NT

DigiKey Part Number
4713-GMC21X7R225M25NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R225M25NTCT-ND - Cut Tape (CT)
4713-GMC21X7R225M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R225M25NT
Description
CAP0805 X7R 2.2UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21X7R225M25NTCal-Chip Electronics, Inc.1.3904713-GMC21X7R225M25NTCT-NDkr.1.01000Parametric Equivalent
C0805C225M3RACTUKEMET9.461399-C0805C225M3RACTUCT-NDkr.4.82000Parametric Equivalent
C2012X7R1E225M125ABTDK7.533445-7570-1-NDkr.2.54000Parametric Equivalent
CGA4J3X7R1E225M125ABTDK2.000445-12759-1-NDkr.3.04000Parametric Equivalent
CGA4J3X7R1E225M125AETDK404445-173852-1-NDkr.3.55000Parametric Equivalent
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36200kr.36.20
500kr.0.27350kr.136.75
1.000kr.0.24618kr.246.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.22374kr.447.48
4.000kr.0.20529kr.821.16
6.000kr.0.19607kr.1,176.42
10.000kr.0.18585kr.1,858.50
14.000kr.0.17988kr.2,518.32
20.000kr.0.17414kr.3,482.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250