0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C334KA01L

DigiKey Part Number
490-9752-2-ND - Tape & Reel (TR)
490-9752-1-ND - Cut Tape (CT)
490-9752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C334KA01L
Description
CAP CER 0.33UF 16V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C334KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM219R71H334KA88DMurata Electronics37.191490-3327-1-NDkr.2.41000Upgrade
GRM219R71H334KA88JMurata Electronics122.995490-8305-1-NDkr.2.41000Upgrade
GRM21AR72A334KAC5LMurata Electronics22.531490-6462-1-NDkr.3.30000Upgrade
GRM21BR71E334KA01LMurata Electronics65.429490-1677-1-NDkr.2.54000Upgrade
C0805C334K4RACTUKEMET11.063399-C0805C334K4RACTUCT-NDkr.1.33000Direct
In-Stock: 2.765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.80900kr.40.45
100kr.0.71520kr.71.52
500kr.0.55818kr.279.09
1.000kr.0.50974kr.509.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43708kr.1,311.24
6.000kr.0.40870kr.2,452.20
9.000kr.0.39448kr.3,550.32
15.000kr.0.37873kr.5,680.95
21.000kr.0.36952kr.7,759.92
30.000kr.0.36067kr.10,820.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500