1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C155KA01L

DigiKey Part Number
490-14823-2-ND - Tape & Reel (TR)
490-14823-1-ND - Cut Tape (CT)
490-14823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C155KA01L
Description
CAP CER 1.5UF 16V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C155KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR71E155KA88LMurata Electronics8.977490-3330-1-NDkr.2.98000Upgrade
C0805C155K4RACTUKEMET10.584399-C0805C155K4RACTUCT-NDkr.5.52000Direct
C2012X7R1C155K125ABTDK3.775445-7579-1-NDkr.2.79000Direct
C2012X7R1E155K125ACTDK30.731445-7568-1-NDkr.1.65000Upgrade
C2012X7R1H155K125ACTDK39.968445-5966-1-NDkr.3.87000Upgrade
In-Stock: 3.443
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11580kr.55.79
100kr.0.99410kr.99.41
500kr.0.78882kr.394.41
1.000kr.0.72555kr.725.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62895kr.1,886.85
6.000kr.0.59184kr.3,551.04
9.000kr.0.57325kr.5,159.25
15.000kr.0.55266kr.8,289.90
21.000kr.0.54062kr.11,353.02
30.000kr.0.52904kr.15,871.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500