

C2012X7R1H155K125AC | |
|---|---|
DigiKey Part Number | 445-5966-2-ND - Tape & Reel (TR) 445-5966-1-ND - Cut Tape (CT) 445-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H155K125AC |
Description | CAP CER 1.5UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H155K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| 1.000 | kr.1.22857 | kr.1,228.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11860 | kr.2,237.20 |
| 4.000 | kr.1.05704 | kr.4,228.16 |
| 6.000 | kr.1.02620 | kr.6,157.20 |
| 10.000 | kr.0.99203 | kr.9,920.30 |
| 14.000 | kr.0.97205 | kr.13,608.70 |
| 20.000 | kr.0.95283 | kr.19,056.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

