1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C155K125AB

DigiKey Part Number
445-7579-2-ND - Tape & Reel (TR)
445-7579-1-ND - Cut Tape (CT)
445-7579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C155K125AB
Description
CAP CER 1.5UF 16V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C155K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.66700kr.16.67
50kr.1.23640kr.61.82
100kr.1.10380kr.110.38
500kr.0.88050kr.440.25
1.000kr.0.81165kr.811.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73348kr.1,466.96
4.000kr.0.68824kr.2,752.96
6.000kr.0.66558kr.3,993.48
10.000kr.0.64048kr.6,404.80
14.000kr.0.62580kr.8,761.20
20.000kr.0.61169kr.12,233.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750