1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E155KA88L

DigiKey Part Number
490-3330-2-ND - Tape & Reel (TR)
490-3330-1-ND - Cut Tape (CT)
490-3330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E155KA88L
Description
CAP CER 1.5UF 25V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E155KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.78800kr.17.88
50kr.1.32880kr.66.44
100kr.1.18880kr.118.88
500kr.0.95188kr.475.94
1.000kr.0.87891kr.878.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76619kr.2,298.57
6.000kr.0.72334kr.4,340.04
9.000kr.0.70189kr.6,317.01
15.000kr.0.67811kr.10,171.65
21.000kr.0.66420kr.13,948.20
30.000kr.0.65083kr.19,524.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500