Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR61H105KA12L | |
|---|---|
DigiKey Part Number | 490-14662-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H105KA12L |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H105KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ821BR71H105KA12L | Murata Electronics | 113.999 | 490-14440-1-ND | kr.2.41000 | Upgrade |
| GRM219R61H105KA73D | Murata Electronics | 285.294 | 490-10743-1-ND | kr.1.27000 | Upgrade |
| GRM219R61H105KA73J | Murata Electronics | 9.497 | 490-GRM219R61H105KA73JCT-ND | kr.1.01000 | Upgrade |
| GRM21BC72A105KE01L | Murata Electronics | 75 | 490-14464-1-ND | kr.2.28000 | Upgrade |
| 08055C105KAT2A | KYOCERA AVX | 0 | 478-KGM21AR71H105KUCT-ND | kr.1.46000 | Upgrade |







