1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H105K125AB

DigiKey Part Number
445-7622-2-ND - Tape & Reel (TR)
445-7622-1-ND - Cut Tape (CT)
445-7622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H105K125AB
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H105K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89640kr.44.82
100kr.0.79500kr.79.50
500kr.0.62398kr.311.99
1.000kr.0.57111kr.571.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51259kr.1,025.18
4.000kr.0.47788kr.1,911.52
6.000kr.0.46051kr.2,763.06
10.000kr.0.44125kr.4,412.50
14.000kr.0.43000kr.6,020.00
20.000kr.0.41918kr.8,383.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250