1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61H105KA73D

DigiKey Part Number
490-10743-2-ND - Tape & Reel (TR)
490-10743-1-ND - Cut Tape (CT)
490-10743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61H105KA73D
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61H105KA73D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25013kr.1,000.52
8.000kr.0.23245kr.1,859.60
12.000kr.0.22360kr.2,683.20
20.000kr.0.21380kr.4,276.00
28.000kr.0.20807kr.5,825.96
40.000kr.0.20256kr.8,102.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750