
C0805C105K5PACTU | |
|---|---|
DigiKey Part Number | 399-15436-2-ND - Tape & Reel (TR) 399-15436-1-ND - Cut Tape (CT) 399-15436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K5PACTU |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K5PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.55520 | kr.77.76 |
| 100 | kr.1.55010 | kr.155.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.26641 | kr.3,166.03 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

