GRM188R71H153MA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 24.134
Unit Price: kr.1.80000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32804
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12569
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10736
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62804
Datasheet

Upgrade


KEMET
In Stock: 2.334
Unit Price: kr.2.57000
Datasheet

Upgrade


KEMET
In Stock: 96
Unit Price: kr.1.99000
Datasheet

Upgrade


KEMET
In Stock: 66.466
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK
In Stock: 6.087
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK
In Stock: 1.145
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 70.552
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 5.383
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H153MA01D

DigiKey Part Number
490-1515-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H153MA01D
Description
CAP CER 0.015UF 50V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H153MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes