Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71A154MA01D | |
|---|---|
DigiKey Part Number | 490-1534-2-ND - Tape & Reel (TR) 490-1534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM188R71A154MA01D |
Description | CAP CER 0.15UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A154MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.13482 | kr.1,078.56 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |





