Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A154KA01D

DigiKey Part Number
490-1533-2-ND - Tape & Reel (TR)
490-1533-1-ND - Cut Tape (CT)
490-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71A154KA01D
Description
CAP CER 0.15UF 10V X7R 0603
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A154KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46100kr.4.61
50kr.0.32000kr.16.00
100kr.0.27780kr.27.78
500kr.0.20672kr.103.36
1.000kr.0.18490kr.184.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15216kr.608.64
8.000kr.0.11002kr.880.16
12.000kr.0.10600kr.1,272.00
20.000kr.0.10528kr.2,105.60
28.000kr.0.10151kr.2,842.28
40.000kr.0.10109kr.4,043.60
48.000kr.0.10090kr.4,843.20
96.000kr.0.10021kr.9,620.16
100.000kr.0.10017kr.10,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750