


C0603C154J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C154J8RACTUCT-ND - Cut Tape (CT) 399-C0603C154J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154J8RACTU |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154J4RACTU | KEMET | 40.203 | 399-C0603C154J4RACTUCT-ND | kr.2.09000 | Upgrade |
| KGM15AR71A154JT | KYOCERA AVX | 4.077 | 478-KGM15AR71A154JTCT-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90020 | kr.45.01 |
| 100 | kr.0.79880 | kr.79.88 |
| 500 | kr.0.62678 | kr.313.39 |
| 1.000 | kr.0.57377 | kr.573.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49436 | kr.1,977.44 |
| 8.000 | kr.0.46486 | kr.3,718.88 |
| 12.000 | kr.0.45008 | kr.5,400.96 |
| 20.000 | kr.0.43371 | kr.8,674.20 |
| 28.000 | kr.0.42414 | kr.11,875.92 |
| 40.000 | kr.0.41494 | kr.16,597.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

