


C0603C154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C154K5RACTUCT-ND - Cut Tape (CT) 399-C0603C154K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30620 | kr.30.62 |
| 500 | kr.0.22874 | kr.114.37 |
| 1.000 | kr.0.20491 | kr.204.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16918 | kr.676.72 |
| 8.000 | kr.0.15593 | kr.1,247.44 |
| 12.000 | kr.0.14931 | kr.1,791.72 |
| 20.000 | kr.0.14197 | kr.2,839.40 |
| 28.000 | kr.0.13767 | kr.3,854.76 |
| 40.000 | kr.0.13355 | kr.5,342.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

