GRM188R71A154MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 82.075
Unit Price: kr.0.83000
Datasheet

Upgrade


Murata Electronics
In Stock: 28.904
Unit Price: kr.0.83000
Datasheet

Upgrade


Murata Electronics
In Stock: 26.645
Unit Price: kr.0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10725
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10998
Datasheet

Upgrade


KEMET
In Stock: 48.532
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 34.219
Unit Price: kr.1.79000
Datasheet

Upgrade


KEMET
In Stock: 49.911
Unit Price: kr.0.90000
Datasheet

Upgrade


KEMET
In Stock: 112.151
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39901
Datasheet

Upgrade


KEMET
In Stock: 2.622
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 7.648
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 7.103
Unit Price: kr.0.64000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A154MA01D

DigiKey Part Number
490-1534-2-ND - Tape & Reel (TR)
490-1534-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM188R71A154MA01D
Description
CAP CER 0.15UF 10V X7R 0603
Customer Reference
Detailed Description
0.15 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A154MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.13482kr.1,078.56
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750