GRM188R61H103KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 649.715
Unit Price: kr.0.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 16.801
Unit Price: kr.0.76000
Datasheet

Upgrade


Murata Electronics
In Stock: 118.320
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.481
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 84.522
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


Knowles Syfer
In Stock: 11
Unit Price: kr.3.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 8.894
Unit Price: kr.4.18000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 3.810
Unit Price: kr.3.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H103KA01D

DigiKey Part Number
490-11504-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61H103KA01D
Description
CAP CER 10000PF 50V X5R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable