
KGM15AR51H103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR51H103KTTR-ND - Tape & Reel (TR) 478-KGM15AR51H103KTCT-ND - Cut Tape (CT) 478-KGM15AR51H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51H103KT |
Description | CAP CER 10000PF 50V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51H103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13880 | kr.13.88 |
| 500 | kr.0.09942 | kr.49.71 |
| 1.000 | kr.0.08743 | kr.87.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06952 | kr.278.08 |
| 8.000 | kr.0.06289 | kr.503.12 |
| 12.000 | kr.0.05959 | kr.715.08 |
| 20.000 | kr.0.05592 | kr.1,118.40 |
| 28.000 | kr.0.05378 | kr.1,505.84 |
| 40.000 | kr.0.05172 | kr.2,068.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

