
0603J1000103KXT | |
---|---|
DigiKey Part Number | 1608-0603J1000103KXTTR-ND - Tape & Reel (TR) 1608-0603J1000103KXTCT-ND - Cut Tape (CT) 1608-0603J1000103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000103KXT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000103KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.29800 | kr.22.98 |
50 | kr.1.73560 | kr.86.78 |
100 | kr.1.56220 | kr.156.22 |
500 | kr.1.27104 | kr.635.52 |
1.000 | kr.1.18112 | kr.1,181.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.04613 | kr.4,184.52 |
8.000 | kr.0.99596 | kr.7,967.68 |
12.000 | kr.0.97084 | kr.11,650.08 |
20.000 | kr.0.94299 | kr.18,859.80 |
28.000 | kr.0.92671 | kr.25,947.88 |
40.000 | kr.0.91104 | kr.36,441.60 |
48.000 | kr.0.90362 | kr.43,373.76 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |