
GRM188R72A103KA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A103KA01JTR-ND - Tape & Reel (TR) 490-GRM188R72A103KA01JCT-ND - Cut Tape (CT) 490-GRM188R72A103KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A103KA01J |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A103KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15680 | kr.7.84 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09606 | kr.48.03 |
| 1.000 | kr.0.08436 | kr.84.36 |
| 2.500 | kr.0.07209 | kr.180.22 |
| 5.000 | kr.0.06472 | kr.323.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05221 | kr.522.10 |
| 20.000 | kr.0.04766 | kr.953.20 |
| 30.000 | kr.0.04538 | kr.1,361.40 |
| 50.000 | kr.0.04286 | kr.2,143.00 |
| 70.000 | kr.0.04139 | kr.2,897.30 |
| 100.000 | kr.0.03998 | kr.3,998.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

