
GRM1885C1H392JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H392JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H392JA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H392JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H392JA01J |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H392JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H392JA16D | Murata Electronics | 107.718 | 490-11958-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C1H392JA16J | Murata Electronics | 7.395 | 490-GCM1885C1H392JA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM1885C1H392JA01D | Murata Electronics | 3.127 | 490-6387-1-ND | kr.0.70000 | Parametric Equivalent |
| GRT1885C1H392JA02D | Murata Electronics | 3.940 | 490-GRT1885C1H392JA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C392J5GACAUTO | KEMET | 5.749 | 399-15943-1-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15938 | kr.79.69 |
| 1.000 | kr.0.14164 | kr.141.64 |
| 2.500 | kr.0.12290 | kr.307.25 |
| 5.000 | kr.0.11166 | kr.558.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09949 | kr.994.90 |
| 20.000 | kr.0.09211 | kr.1,842.20 |
| 30.000 | kr.0.08841 | kr.2,652.30 |
| 50.000 | kr.0.08432 | kr.4,216.00 |
| 70.000 | kr.0.08193 | kr.5,735.10 |
| 100.000 | kr.0.07963 | kr.7,963.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

